MS27474T18F35PA

Heilind Number:AAOMS27474T18F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18F35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18F35PA
SKU:AAOMS27474T18F35PA

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance with up to 128 contacts in an environmentally sealed insert. Operating in extreme temperatures from -65 °C to 200 °C, these connectors are designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and compliance with RoHS regulations. Perfect for military and industrial applications, they guarantee secure and efficient electrical connectivity.