| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18F35PA L/C |
| SKU: | AAOMS27474T18F35PA L/C |
MS27474T18F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environment applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Constructed with aluminum shells and offering a range of plating options, these connectors ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.