MS27474T18F35PB

Heilind Number:AAOMS27474T18F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18F35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18F35PB
SKU:AAOMS27474T18F35PB

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in a robust insert, ensuring reliable performance in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted with aluminum shells and plated with options like electroless nickel, they guarantee durability and corrosion resistance. Compliant with RoHS regulations, these connectors are a dependable choice for military and industrial use.