MS27474T18F35S

Heilind Number:AAOMS27474T18F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18F35S
SKU:AAOMS27474T18F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. They use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure connections. The aluminum shells come in different plating options, such as cadmium and nickel, with RoHS compliant finishes available. These connectors, meeting MIL-DTL-38999 II specifications, guarantee reliable performance in demanding conditions.