MS27474T18F53PC

Heilind Number:AAOMS27474T18F53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18F53PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18F53PC
SKU:AAOMS27474T18F53PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring removable crimp contacts and a bayonet coupling, they ensure secure connections. Constructed with aluminum shells and plated with options like electroless nickel, they meet military specifications for durability. With RoHS compliant finishes available, these connectors are suitable for a range of industries requiring high-performance connectivity solutions.