MS27474T18F66P

Heilind Number:AAOMS27474T18F66P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18F66P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18F66P
SKU:AAOMS27474T18F66P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount, jam nut, and box mount receptacles, they offer versatile connectivity options. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable performance in extreme conditions, with an operating temperature range from -65°C to 200°C. Constructed with aluminum shells and available in various plating finishes, including RoHS-certified options, they guarantee durability and environmental resilience. The removable crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 12, provide secure and efficient connections. Suitable for demanding applications, these connectors are ideal for industries requiring rugged and high-performance electrical interconnect solutions.