MS27474T18F66PA

Heilind Number:AAOMS27474T18F66PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18F66PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18F66PA
SKU:AAOMS27474T18F66PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. With an operating temperature range of -65°C to 200°C, these connectors are ideal for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options such as electroless nickel, they ensure durability and reliability. Compliant with RoHS regulations, these connectors are essential for military and industrial use.