MS27474T20A35SD

Heilind Number:AAOMS27474T20A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20A35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20A35SD
SKU:AAOMS27474T20A35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they offer versatile connectivity solutions. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for reliable performance. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offered in various plating options including cadmium-free finishes, they meet RoHS compliance standards. Perfect for military and industrial applications, these connectors ensure durability and conductivity, with a mating cycle rating of 500 cycles.