MS27474T20A39SA

Heilind Number:AAOMS27474T20A39SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20A39SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20A39SA
SKU:AAOMS27474T20A39SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range of -65°C to 200°C, they ensure reliable performance in demanding conditions. Available in various mounting styles including jam nut, box mount, and rear release crimp contacts, these connectors offer versatility for different applications. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they provide durability and corrosion resistance. Compliant with military specification MIL-DTL-38999, these connectors are ideal for use in aerospace, defense, and other rugged environments.