MS27474T20B1SA

Heilind Number:AAOMS27474T20B1SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20B1SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20B1SA
SKU:AAOMS27474T20B1SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The plugs, including straight and 90-degree cable clamp options, ensure secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee durability and functionality. Crafted from aluminum with plating options like electroless nickel and cadmium, they provide excellent corrosion resistance. Suitable for aerospace, defense, and industrial applications, these connectors are a top choice for demanding environments.