| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T20B1SC L/C |
| SKU: | AAOMS27474T20B1SC L/C |
MS27474T20B1SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T20B1SCLC model, offer robust performance in harsh environments with their environmentally sealed design and wide operating temperature range of -65 °C to 200 °C. Featuring a jam nut mounting style, these connectors ensure secure and reliable installation. With 79 contacts in a shell size 20 and contact size 22M, they provide ample connectivity options. The electroless nickel and cadmium olive drab finishes offer corrosion resistance, making them ideal for military and industrial applications. Please note that this assembly does not ship with contacts.