| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T20B35PC L/C |
| SKU: | AAOMS27474T20B35PC L/C |
MS27474T20B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T20B35PCLC model, are high-performance electrical receptacles designed for demanding applications. Featuring a jam nut mounting configuration and bayonet coupling, they offer secure and reliable connectivity. With a total of 79 contacts arranged in a shell size 20-35, these connectors are suitable for a wide range of industrial and military uses. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab, they provide excellent durability and corrosion resistance. Operating within a temperature range of -65 °C to 175 °C, they ensure consistent performance even in extreme environments. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements.

