| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T20B35SB L/C |
| SKU: | AAOMS27474T20B35SB L/C |
MS27474T20B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T20B35SBLC model, are engineered for rugged environments, offering reliable electrical connections in extreme conditions. With a maximum operating temperature of 175°C and a minimum of -65°C, they are suitable for a wide range of applications. Featuring a jam nut mounting style and bayonet coupling, they ensure secure and efficient installation. The aluminum shell with electroless nickel and cadmium olive drab plating provides durability and corrosion resistance. Please note that this assembly does not ship with contacts.