| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T20B35SC L/C |
| SKU: | AAOMS27474T20B35SC L/C |
MS27474T20B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T20B35SCLC model, are meticulously engineered for high-reliability electrical connections in harsh environments. With a jam nut mounting design and bayonet coupling, these connectors ensure secure and stable installations. Featuring a female socket contact style and aluminum shell construction with electroless nickel and cadmium olive drab plating, they offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 °C to 175 °C, they are suitable for a wide range of applications. However, please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.