| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T20B35SD L/C |
| SKU: | AAOMS27474T20B35SD L/C |
MS27474T20B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a MIL-DTL-38999 II military specification, offer robust and reliable connectivity for harsh environments. With up to 128 contacts housed in an insert, these connectors are environmentally sealed for protection against dust, moisture, and other contaminants. Available in various mounting styles, including jam nut and box mount, they provide versatility for different installation needs. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors are suitable for aerospace, defense, and industrial applications where performance under extreme conditions is essential. Please note that this assembly does not ship with contacts.