| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T20B35S L/C |
| SKU: | AAOMS27474T20B35S L/C |
MS27474T20B35S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors boast up to 128 contacts, housed within an insert for robust connectivity in harsh environments. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatile installation solutions. Operating between -65 °C and 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they can accommodate different contact sizes for customization. Constructed with aluminum shells and offering RoHS compliant finishes, they meet stringent military specifications for durability and reliability. Please note, this assembly does not ship with contacts.