MS27474T20B39P

Heilind Number:AAOMS27474T20B39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20B39P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20B39P
SKU:AAOMS27474T20B39P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed within an insert. With an extensive operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. The connectors boast 52 insert arrangements and utilize M39029 rear release crimp contacts, providing flexibility in contact configuration. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel, they prioritize durability and corrosion resistance. These connectors, compliant with military specification MIL-DTL-38999 II, guarantee high-quality electrical connections for critical applications.