MS27474T20B39SD

Heilind Number:AAOMS27474T20B39SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20B39SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20B39SD
SKU:AAOMS27474T20B39SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts sealed for protection. With an extensive operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors, crafted from durable aluminum, come with a choice of plating options, including electroless nickel and cadmium finishes. With RoHS compliant variants, they ensure reliability while meeting environmental standards. Suitable for military and industrial use, these connectors guarantee secure and efficient electrical connections.