MS27474T20F2S

Heilind Number:AAOMS27474T20F2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20F2S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20F2S
SKU:AAOMS27474T20F2S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they ensure durability and compliance with RoHS standards. Suitable for military and industrial applications, these connectors are ideal for demanding environments requiring secure and high-performance electrical connections.