MS27474T20F35P

Heilind Number:AAOMS27474T20F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20F35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20F35P
SKU:AAOMS27474T20F35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed within an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with plating options including gold, electroless nickel, and cadmium-free finishes, ensuring durability and performance. Featuring removable crimp contacts and bayonet coupling, they are suitable for military and industrial applications requiring secure and efficient electrical connectivity.