MS27474T20F35SD

Heilind Number:AAOMS27474T20F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20F35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20F35SD
SKU:AAOMS27474T20F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering durability and reliability in demanding applications. With up to 128 contacts housed in an insert, these connectors are suitable for a wide range of connectivity needs. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatility in installation. Available in various shell sizes and insert arrangements, they accommodate different contact sizes, including M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure long-lasting performance. With a wide operating temperature range of -65°C to 200°C, they are suitable for use in extreme conditions. Mating is facilitated by bayonet coupling, and the connectors are rated for 500 cycles. The gold-plated contacts ensure reliable conductivity, making them ideal for critical applications where signal integrity is essential. Environmentally sealed and resistant to ingress, they provide protection against moisture and contaminants. Whether in military, aerospace, or industrial settings, the MIL-DTL-38999 Series II connectors meet the stringent requirements for high-performance connectivity.