MS27474T20F39PC

Heilind Number:AAOMS27474T20F39PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20F39PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20F39PC
SKU:AAOMS27474T20F39PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors provide flexibility for different applications. Constructed with aluminum shells and offered in multiple plating options, including RoHS compliant finishes, they ensure reliable performance. The connectors, featuring bayonet coupling and gold-plated contacts, meet MIL-DTL-38999 II military specifications for durability. Suitable for use in demanding environments, they are ideal for applications requiring high-reliability connectivity.