MS27474T20F39SA

Heilind Number:AAOMS27474T20F39SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20F39SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20F39SA
SKU:AAOMS27474T20F39SA

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged performance with up to 128 contacts in an insert, ideal for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connectivity. The connectors, in aluminum shells with RoHS-certified finishes, are designed for durability, with operating temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they guarantee reliable connections. With gold-plated contacts and electroless nickel coating, they provide excellent conductivity and corrosion resistance. Suitable for military and industrial applications, these connectors meet stringent quality standards for performance and reliability.