| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22A2SA L/C |
| SKU: | AAOMS27474T22A2SA L/C |
MS27474T22A2SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged durability and reliable performance in harsh environments. With up to 128 contacts in an insert and a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for military and aerospace applications. Featuring various mounting options and crafted from aluminum with plating options such as electroless nickel and iridescent yellow cadmium, they ensure secure connections in demanding conditions. Please note that this assembly does not ship with contacts.