| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22A2S L/C |
| SKU: | AAOMS27474T22A2S L/C |
MS27474T22A2S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T22A2SLC model, are meticulously engineered for high-performance connectivity in demanding environments. Featuring a jam nut mounting design with a bayonet coupling, these connectors ensure secure and stable connections. With 85 removable crimp contacts in a size 22(85) arrangement, they offer ample contact points for versatile applications. Constructed with durable aluminum shells and plated with Electroless Nickel and Iridescent Yellow Cadmium for enhanced durability, these connectors meet stringent military specifications. Designed for environmental resilience, they operate flawlessly in temperatures ranging from -65 °C to 150 °C. Please note that this assembly does not ship with contacts, allowing for customization as per specific requirements.