MS27474T22B2S

Heilind Number:AAOMS27474T22B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B2S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B2S
SKU:AAOMS27474T22B2S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatility in installation. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for reliable performance. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and various plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS standards. Suitable for military applications, these connectors provide a high mating cycle life and reliable conductivity, making them ideal for demanding environments.