MS27474T22B32S

Heilind Number:AAOMS27474T22B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B32S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B32S
SKU:AAOMS27474T22B32S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, these connectors feature various mounting options like front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With a wide range of plating options including gold, electroless nickel, and cadmium finishes, these connectors ensure durability and conductivity in temperatures ranging from -65 °C to 175 °C. RoHS compliant versions are also available, making them suitable for diverse applications in military and industrial settings.