MS27474T22B32SA

Heilind Number:AAOMS27474T22B32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B32SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B32SA
SKU:AAOMS27474T22B32SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range between -65 °C and 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors come in aluminum shells with options for plating finishes such as cadmium and nickel, ensuring durability and reliability. With RoHS compliant versions available, they are suitable for a wide range of military and industrial uses.