MS27474T22B32SC

Heilind Number:AAOMS27474T22B32SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B32SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B32SC
SKU:AAOMS27474T22B32SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are environmentally sealed for reliable performance. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with plating options like electroless nickel and cadmium finishes. With M39029 rear release crimp contacts, they ensure secure connections. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring durability and high performance in challenging conditions.