MS27474T22B35B

Heilind Number:AAOMS27474T22B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B35B
SKU:AAOMS27474T22B35B

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Made of durable aluminum, they are available in different plating options including cadmium and nickel finishes. Certified for RoHS compliance, they guarantee reliable performance in challenging conditions. Perfect for military and industrial use, these connectors provide secure and conductive connections, meeting stringent quality standards.