MS27474T22B35BA

Heilind Number:AAOMS27474T22B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B35BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B35BA
SKU:AAOMS27474T22B35BA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles, including jam nut and box mount, they provide flexibility for different applications. Made of aluminum with plating options such as cadmium and nickel, they meet RoHS compliance standards. These connectors, with M39029 rear release crimp contacts, ensure secure and efficient electrical connections for military and industrial use.