MS27474T22B35BD

Heilind Number:AAOMS27474T22B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B35BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B35BD
SKU:AAOMS27474T22B35BD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. Featuring aluminum shells with options for plating finishes such as electroless nickel and cadmium, they ensure durability and conductivity. Compliant with military specification MIL-DTL-38999 II, these connectors are suitable for use in demanding environments that require secure and high-performance electrical connections.