MS27474T22B35PB

Heilind Number:AAOMS27474T22B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B35PB
SKU:AAOMS27474T22B35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability and corrosion resistance. Compliant with military standards, they are ideal for applications requiring rugged and high-performance connectivity.