MS27474T22B35PC

Heilind Number:AAOMS27474T22B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B35PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B35PC
SKU:AAOMS27474T22B35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. Environmentally sealed and with a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, and jam nut, they suit diverse applications. With aluminum shells and multiple plating choices, including RoHS compliant finishes, these connectors ensure durability and compliance. Meeting military specification MIL-DTL-38999 II, they guarantee high-quality standards for connectivity in demanding settings.