| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22B35SA L/C |
| SKU: | AAOMS27474T22B35SA L/C |
MS27474T22B35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, specifically the MS27474T22B35SALC model, offer reliable electrical connectivity in harsh environments. With a jam nut mounting style and bayonet coupling, they ensure secure attachment in various applications. Featuring a circular receptacle with 100 female socket contacts, these connectors are designed for high-density installations. The aluminum shell with electroless nickel and cadmium olive drab plating provides durability and corrosion resistance. Operating within a wide temperature range of -65 °C to 175 °C, they are suitable for aerospace, defense, and industrial use. Please note that this assembly does not ship with contacts.