| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22B35SB L/C |
| SKU: | AAOMS27474T22B35SB L/C |
MS27474T22B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T22B35SBLC model, boast a rugged design suited for harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors ensure reliable performance in extreme conditions. Featuring a jam nut mounting style and bayonet coupling, they offer secure attachment. Constructed with aluminum shells and available in various plating options including Electroless Nickel and Cadmium Olive Drab, these connectors prioritize durability and corrosion resistance. With a service rating of M and RoHS compliance, they are suitable for military and high-reliability applications. Please note that this assembly does not ship with contacts.