| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22B35SC L/C |
| SKU: | AAOMS27474T22B35SC L/C |
MS27474T22B35SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including wall mount and jam nut, they are versatile and reliable. These connectors, available in 9 shell sizes and 52 insert arrangements, ensure compatibility with a range of applications. Offering plating options such as cadmium and nickel finishes, they provide corrosion resistance for long-lasting durability. Please note that this assembly does not ship with contacts.