| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22B35SD L/C |
| SKU: | AAOMS27474T22B35SD L/C |
MS27474T22B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer ruggedized connectivity solutions for harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality and durability. Please note that this assembly does not ship with contacts.