MS27474T22B55AB

Heilind Number:AAOMS27474T22B55AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B55AB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B55AB
SKU:AAOMS27474T22B55AB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts sealed within the insert. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in nine shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, with plating options including cadmium and nickel, these connectors ensure long-term performance. With RoHS compliant finishes, they meet environmental standards while offering excellent conductivity and ingress protection. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee reliable electrical connections in demanding settings.