Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27474T22B55P |
SKU: | AAOMS27474T22B55P |
MS27474T22B55P
Heilind Number: | AAOMS27474T22B55P |
Manufacturer: | Amphenol Aerospace |
Manufacturer Number: | MS27474T22B55P |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 5.49% | |
ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts in an environmentally sealed insert. Operating in extreme temperatures ranging from -65 °C to 200 °C, these connectors offer versatile mounting options such as front wall, rear wall, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and various plating options, including cadmium and nickel, these connectors ensure durability in harsh environments. With RoHS compliant finishes available, they are ideal for military and industrial applications requiring high-performance connectivity.