| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22F2P L/C |
| SKU: | AAOMS27474T22F2P L/C |
MS27474T22F2P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T22F2PLC model, are meticulously engineered for demanding environments, featuring up to 128 contacts housed within a rugged aluminum shell. With a wide operating temperature range of -65°C to 200°C and various mounting options including jam nut and box mount receptacles, these connectors offer exceptional versatility and reliability. Their electroless nickel plating ensures corrosion resistance, making them ideal for military and aerospace applications where durability is paramount. Please note that this assembly does not ship with contacts.