MS27474T22F35PC

Heilind Number:AAOMS27474T22F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22F35PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22F35PC
SKU:AAOMS27474T22F35PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. With options for straight, RFI grounding, and standard plugs, along with a range of shell sizes and insert arrangements, these connectors ensure compatibility with different systems. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium-free finishes, they prioritize durability and environmental compliance. Suitable for military and industrial use, these connectors guarantee reliable performance with features like bayonet coupling, removable crimp contacts, and 500 mating cycles endurance.