MS27474T22F35S

Heilind Number:AAOMS27474T22F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22F35S
SKU:AAOMS27474T22F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors are constructed with aluminum shells and offer multiple plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Meeting MIL-DTL-38999 II military specifications, these connectors are suitable for use in rugged environments where durability and performance are crucial.