MS27474T22F35SA

Heilind Number:AAOMS27474T22F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22F35SA
SKU:AAOMS27474T22F35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert. These connectors are environmentally sealed and operate efficiently in temperatures ranging from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring 52 insert arrangements with M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Constructed with aluminum shells and offering a choice of plating options, including cadmium-free finishes, they meet RoHS compliance standards. Suitable for military and industrial use, these connectors guarantee durability and performance in demanding conditions.