| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22F35SB L/C |
| SKU: | AAOMS27474T22F35SB L/C |
MS27474T22F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27474T22F35SBLC model, offer robust and reliable electrical connectivity in demanding environments. Featuring a jam nut mounting design, these connectors are easy to install and secure. With a shell size of 22 and contact size of 22D(100), they provide ample space for up to 100 contacts. The electroless nickel coating ensures corrosion resistance, while the aluminum shell construction guarantees durability. Suitable for military and industrial applications, these connectors are rated for operation in temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.