| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22F35S L/C |
| SKU: | AAOMS27474T22F35S L/C |
MS27474T22F35S L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series II connector assembly, featuring a jam nut mounting receptacle with crimp type and bayonet coupling, is specifically designed for demanding environments. With a rugged aluminum shell and electroless nickel coating, it offers durability and corrosion resistance. The 22 shell size, 35 insert arrangement, and 100 contact size (22D) make it suitable for high-density applications. Operating efficiently in temperatures ranging from -65 °C to 200 °C, this connector meets military specification MIL-DTL-38999 II and is RoHS compliant. Please note that this assembly does not ship with contacts.

