| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22F55PB L/C |
| SKU: | AAOMS27474T22F55PB L/C |
MS27474T22F55PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in environmentally sealed inserts, offer robust connectivity for harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options, including jam nut, front and rear wall mount, and front box mount, they provide flexibility for installation. Constructed with aluminum shells and offered in different plating options, including RoHS certified finishes, these connectors guarantee durability and compliance. Please note that this assembly does not ship with contacts.