| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22F55PD L/C |
| SKU: | AAOMS27474T22F55PD L/C |
MS27474T22F55PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a jam nut mounting design, offer reliable electrical connectivity in harsh environments. With a rugged aluminum shell and electroless nickel plating, these connectors ensure durability and corrosion resistance. Rated for temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. The 55-pin receptacle, utilizing removable crimp contacts, provides secure connections. Please note that this assembly does not ship with contacts.