MS27474T22F55S

Heilind Number:AAOMS27474T22F55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22F55S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22F55S
SKU:AAOMS27474T22F55S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they offer flexibility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they cater to diverse application needs. Utilizing M39029 rear release crimp contacts in different sizes, these connectors ensure reliable connections. Crafted from aluminum with multiple plating options, they are robust and corrosion-resistant. Whether in military or industrial settings, these connectors guarantee high performance in demanding conditions.