MS27474T24A2PC

Heilind Number:AAOMS27474T24A2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24A2PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24A2PC
SKU:AAOMS27474T24A2PC

Detailed Description

MIL-DTL-38999 Series II connectors offer a robust solution with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in demanding applications. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with aluminum shells and offer reliable performance in a wide temperature range from -65 °C to 200 °C. With multiple plating options available, such as gold, electroless nickel, and cadmium finishes, they cater to diverse industrial needs. The connectors utilize M39029 rear release crimp contacts, providing easy installation and maintenance. Suitable for military and aerospace applications, they guarantee durability with a mating life of 500 cycles. RoHS compliant options are also offered, making them environmentally friendly choices for critical operations.